
The LP2997MRX is a low dropout positive voltage regulator with a single output capable of delivering 500mA. It operates over a wide input voltage range of 2.2V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a surface mount SOIC package and is not RoHS compliant due to containing lead. It draws an operating supply current of 320uA and has a fixed output voltage of 957mV.
Sign in to ask questions about the Texas Instruments LP2997MRX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2997MRX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 957mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 900mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2997MRX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.