The LP2998MRE is an automotive-grade termination IC with a supply voltage range of 2.2V to 5.5V. It features a temperature grade of AUTOMOTIVE and operates over a temperature range of -40°C to 125°C. The device has 8 terminals and a pin count of 8, with a width of 3.9mm and a length of 4.9mm. It is packaged in a plastic SOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP2998MRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2998MRE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | OTHER TERMINATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP2998MRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.