
IC LI-ION CMU + 7 LDO 25USMD
Sign in to ask questions about the Texas Instruments LP3918TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3918TL/NOPB technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Fault Protection | Reverse Current |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Charge Current | 950mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3918TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.