
The LP3971SQE-W416/NOPB is a PowerWise power management IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It is available in a surface mount package and is RoHS compliant. The device has an operating supply current of 60uA and is packaged in quantities of 250 on tape and reel. The LP3971SQE-W416/NOPB is a lead-free device, but contains lead.
Sign in to ask questions about the Texas Instruments LP3971SQE-W416/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3971SQE-W416/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3971SQE-W416/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.