
The LP3972SQX-E514/NOPB is a 9-channel low-power linear regulator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 60uA. The device is RoHS compliant and available in a tape and reel packaging with 4500 units per package. The LP3972SQX-E514/NOPB is a surface mount device with a length of 5mm.
Sign in to ask questions about the Texas Instruments LP3972SQX-E514/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3972SQX-E514/NOPB technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3972 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3972SQX-E514/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
