
The LP3996SDX-1525 is a dual linear voltage regulator from Texas Instruments with an output voltage of 2.5V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device has a maximum supply current of 170uA and a power supply rejection ratio of 60dB. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LP3996SDX-1525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3996SDX-1525 technical specifications.
| Accuracy | 2.75% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3996SDX-1525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
