Dual-channel, positive fixed output linear voltage regulator with 3.3V output voltage and 2.5% accuracy. Features 300mA and 150mA output currents, 210mV dropout voltage, and a maximum input voltage of 6V. Operates from -40°C to 85°C with a low quiescent current of 100µA. Packaged in a 10-WSON surface mount for tape and reel distribution.
Sign in to ask questions about the Texas Instruments LP5996SD-3333/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SD-3333/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Current - Output 1 | 300mA |
| Current - Output 2 | 150mA |
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5996SD-3333/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.