
Single-channel, voltage-feedback operational amplifier featuring a 110MHz gain bandwidth product and 310MHz -3dB bandwidth. CMOS technology enables a 550V/µs slew rate and 4.25mA operating supply current. Operates from a 1.4V to 5.5V dual supply or 2.8V to 11V single supply. Offers 76dB CMRR and 61dB PSRR, with 1.5mV input offset voltage and 10nA input bias current. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide temperature range.
Sign in to ask questions about the Texas Instruments OPA830IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA830IDG4 technical specifications.
| -3db Bandwidth | 310MHz |
| Bandwidth | 110MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 550V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 72dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA830IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
