The PCI2050APDVG4 is a 32-bit PCI interface IC from Texas Instruments, packaged in a lead-free LQFP. It operates at a maximum frequency of 66MHz and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It is available in a tray packaging with 36 units per package.
Sign in to ask questions about the Texas Instruments PCI2050APDVG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCI2050APDVG4 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCI2050A |
| Weight | 0.089744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2050APDVG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.