
High-speed differential line transceiver, operating at 400Mbps, housed in a 16-pin TSSOP package for surface mounting. Features two drivers and two receivers, enabling robust signal transmission with a propagation delay of 4.5ns. Designed for a 3.3V operating supply voltage, with a range of 3V to 3.6V, and a maximum power dissipation of 839mW. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDM051PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDM051PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM051PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
