The SN74ALVCH162835DLR is a 3-STATE logic buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 12mA and a low level output current of 12mA. The device is supplied in a tape and reel package with 1000 units per package and is RoHS compliant. It operates with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V.
Sign in to ask questions about the Texas Instruments SN74ALVCH162835DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162835DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162835DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.