8-channel, 3-state buffer/line driver with true outputs, featuring BICMOS technology and a 5V operating supply voltage. This dual 4-bit driver offers 6.6ns propagation delay and 11.3ns turn-on delay, with output current capabilities of 12mA (low level) and -12mA (high level). Designed for surface mount applications, it operates within a 4.5V to 5.5V supply range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT2241DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT2241DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 48mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2241DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.