
Texas Instruments SN74F1016DWR technical specifications.
| Package/Case | SOIC |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F1016DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
