
8-bit Schottky Barrier Diode Bus-Termination Array, featuring 8 channels and a 7ns reverse recovery time. This surface mount device operates with a supply voltage range of 1V to 1.2V, supporting a forward current of 170mA. It is housed in a 16-SOIC package with dimensions of 10mm (length) x 4mm (width) x 1.5mm (height). The array is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F1056D technical specifications.
| Package/Case | SOIC |
| Forward Current | 170mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F1056D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
