The SN74F1056DRG4 is an 8-bit termination IC from Texas Instruments, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device features a maximum reverse leakage current of 2uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F1056DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F1056DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F1056DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.