LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14
Sign in to ask questions about the Texas Instruments SN74LV05ANS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LV05ANS technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LV05ANS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.