
2-bit dual-supply transceiver featuring configurable voltage-level shifting and 3-state outputs. This CMOS logic IC supports bidirectional data transfer at up to 420Mbps with a propagation delay of 3.5ns. Operates across a supply voltage range of 1.65V to 5.5V, with output currents of ±32mA. Packaged in an 8-VSSOP with dimensions of 2.3mm x 2mm x 900µm, it functions within an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC2T45DCURG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2T45DCURG4 technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Data Rate | 420Mbps |
| Direction | Bidirectional |
| Height | 900um |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 45.2ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2T45DCURG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
