
The SN74S1050D is a 12-bit surface mount termination IC from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 1.2V and minimum supply voltage of 750mV. The device can handle a maximum forward current of 170mA and has a reverse recovery time of 16ns. The SN74S1050D is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments SN74S1050D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1050D technical specifications.
| Package/Case | SOIC |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Supply Voltage | 1.2V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1050D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
