The SN74S1050DG4 is a 12-bit termination IC from Texas Instruments with a maximum operating temperature range of 0°C to 70°C. It has a forward current rating of 170mA and is packaged in a surface-mount SOIC package. The device is compliant with RoHS regulations and has a reverse recovery time of 16ns. It is available in a 40-pin package quantity, packaged in a rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S1050DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1050DG4 technical specifications.
| Package/Case | SOIC |
| Forward Current | 170mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1050DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.