
The SN74S1051D is a 12-bit surface mount termination IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 625mW. The device is packaged in a 40-pin SOIC package and is lead-free. It has a maximum supply voltage of 1.3V and a maximum surge current of 1A. The SN74S1051D is RoHS compliant and has a reverse recovery time of 16ns.
Sign in to ask questions about the Texas Instruments SN74S1051D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1051D technical specifications.
| Package/Case | SOIC |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 750mV |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1051D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
