
The SN74S1051N is a 12-bit termination IC from Texas Instruments, packaged in a DIP package and designed for through hole mounting. It can handle a maximum forward current of 170mA and a maximum power dissipation of 625mW. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. The SN74S1051N has a maximum reverse current of 5uA and a maximum reverse recovery time of 16ns.
Sign in to ask questions about the Texas Instruments SN74S1051N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1051N technical specifications.
| Package/Case | DIP |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 750mV |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1051N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
