
12-Bit Schottky Barrier Diode Bus-Termination Array 16-TSSOP 0 to 70
Sign in to ask questions about the Texas Instruments SN74S1051PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1051PW technical specifications.
| Package/Case | TSSOP |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1051PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
