The SN74S1051PWE4 is a 12-bit surface mount termination IC from Texas Instruments with a maximum forward current of 170mA and a maximum repetitive reverse voltage of 7V. It operates over a temperature range of 0°C to 70°C and is packaged in a TSSOP package. The device is RoHS compliant and does not contain lead. It has a reverse recovery time of 16ns and a maximum reverse current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S1051PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1051PWE4 technical specifications.
| Package/Case | TSSOP |
| Forward Current | 170mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1051PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.