The SN74S1052DWE4 is a 16-bit termination IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device features a maximum reverse leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S1052DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1052DWE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1052DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.