
The SN74S1053DW is a 16-bit single termination IC from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device has a maximum supply voltage of 1.3V and a minimum supply voltage of 750mV. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74S1053DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1053DW technical specifications.
| Package/Case | SOIC |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1053DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
