
The SN74S1053NSR is a 16-bit termination IC from Texas Instruments, packaged in a surface mount SOP package. It can handle a maximum forward current of 170mA and has a maximum operating temperature of 70°C. The device is RoHS compliant and lead free. It has a reverse recovery time of 16ns and a maximum reverse voltage of 7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74S1053NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74S1053NSR technical specifications.
| Package/Case | SOP |
| Forward Current | 170mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Repetitive Reverse Voltage (Vrrm) | 7V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 16ns |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1053NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
