The SN74S1053PWRE4 is a 16-bit termination IC from Texas Instruments, packaged in a TSSOP20 surface mount package. It operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 2000 per reel. The SN74S1053PWRE4 contains lead, making it non-lead free. The maximum reverse leakage current is 5uA.
Texas Instruments SN74S1053PWRE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74S1053PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.