The SN75LVDS9638DG4 is a dual LVDS transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. This device is designed for surface mount applications and is packaged in a SOIC-8 package. The transceiver has a data rate of 155Mbps and a power dissipation of 725mW. It is RoHS compliant and contains lead, making it suitable for certain applications.
Sign in to ask questions about the Texas Instruments SN75LVDS9638DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75LVDS9638DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75LVDS9638 |
| Supply Current | 8mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS9638DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.