
The TL2218-285PW is a 9-bit termination IC from Texas Instruments, packaged in a TSSOP20 surface mount package. It operates over a temperature range of 0°C to 125°C and has a supply voltage range of 3.5V to 5.5V. The device has an operating supply current of 228mA and is RoHS compliant. It is available in rail/Tube packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TL2218-285PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2218-285PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 228mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2218-285PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
