The TL2218-285PWG4 is a 9-bit termination IC from Texas Instruments, available in a surface mount TSSOP20 package. It operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The device requires a supply voltage between 3.5V and 5.5V and draws an operating current of up to 228mA.
Sign in to ask questions about the Texas Instruments TL2218-285PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL2218-285PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Current | 228mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL2218-285 |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL2218-285PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.