The TLK4201EARGTRG4 is a specialized telecom IC with a 4.25Gbps data rate and 2-wire serial interface. It is packaged in a VQFN package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in quantities of 3000 per reel, packaged in tape and reel format. The TLK4201EARGTRG4 is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments TLK4201EARGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLK4201EARGTRG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLK4201EA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLK4201EARGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.