
The TLV5610IYER is an 8-channel digital-to-analog converter with a conversion rate of 283KS/s and an integral nonlinearity of 6LSB. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum power dissipation of 18mW. The device is packaged in a VFBGA, WAFER package and is suitable for surface mount applications. It is rated for operation over the temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV5610IYER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV5610IYER technical specifications.
| Conversion Rate | 283KS/s |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 8 |
| Output Type | SERIAL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 283000S/s |
| Settling Time | 3us |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV5610IYER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
