The TLV75507PDQNR is a fixed linear voltage regulator with a nominal output voltage of 0.7V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.22V at 0.5A. The device is packaged in an X2SON-4 package and is suitable for use in applications where a low dropout voltage and high accuracy are required. The TLV75507PDQNR is designed to operate from an input voltage range of 1.45V to 5.5V and can deliver up to 0.5A of output current. It is suitable for use in a variety of applications, including power supplies and voltage regulators.
Sign in to ask questions about the Texas Instruments TLV75507PDQNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV75507PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.45 |
| Output Voltage1-Min | 0.685 |
| Output Voltage1-Max | 0.715 |
| Output Current1-Max | 0.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 0.7 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75507PDQNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.