
The TP3094V is a quad 32-bit analog-to-digital converter and four 32-bit digital-to-analog converter integrated circuit. It operates from a 5V supply voltage and is suitable for use in temperatures ranging from -40°C to 85°C. The device is packaged in a lead-free PLCC package and is intended for surface mount applications.
Sign in to ask questions about the Texas Instruments TP3094V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TP3094V technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 1 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | No |
| Series | COMBO®II |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TP3094V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
