
Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with 15-V tolerant Vbus for USB Interface. This unidirectional transient voltage suppressor offers 4 channels of ESD protection, featuring a low capacitance of 15pF and a minimum breakdown voltage of 6V. Designed for USB interfaces, it operates within a reverse standoff voltage of 5.5V and a working voltage of 19V, with a peak pulse current of 3A and peak pulse power of 60W. Packaged in a compact 6-SON (1.45mm x 1.05mm x 0.55mm) with SMD/SMT termination, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPD4S012DRYR technical specifications.
| Capacitance | 15pF |
| Package/Case | SON |
| Depth | 1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 950mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 60W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 500um |
| Width | 1.05mm |
| Working Voltage | 19V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD4S012DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
