
The TPL9202PWPRG4 is an 8-channel serial interface IC from Texas Instruments, featuring 8 outputs and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in HTSSOP. The device is RoHS compliant and has a minimum operating temperature of -40°C. It operates at a maximum supply current of 5mA and can provide an output current of up to 150mA at 16.5V.
Sign in to ask questions about the Texas Instruments TPL9202PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPL9202PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Operating Supply Current | 5mA |
| Output Current | 150mA |
| Output Voltage | 16.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPL9202PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
