
The TPS2226DBR is a 4-channel high side power switch from Texas Instruments with a maximum output current of 1A. It is packaged in a SSOP-30 package and is designed to operate over a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant. It is a surface mount device with a height of 1.95mm and a length of 10.2mm. The TPS2226DBR is a serial interface device and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPS2226DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2226DBR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007676oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2226DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
