
The TPS2413PWRG4 is a low dropout linear regulator with a single channel and output. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 16.5V. The device is RoHS compliant and available in a TSSOP-8 package quantity of 2000 units per reel. The TPS2413PWRG4 has a power dissipation of 250mW and a quiescent current of 1.2mA.
Sign in to ask questions about the Texas Instruments TPS2413PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2413PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 290uA |
| Output Voltage | 10.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2413 |
| Supply Current | 4.25mA |
| Turn-Off Delay Time | 130ns |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2413PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
