
High-voltage window voltage detector for overvoltage and undervoltage monitoring. Features a 1.8V to 18V operating supply voltage range and a 5.5mV hysteresis. This surface mount component offers a 29µs response time and a low 13µA maximum supply current. Packaged in a 6-WSON (1.55mm x 1.55mm x 0.8mm) for tape and reel distribution, it operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS3700DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS3700DSET technical specifications.
| Package/Case | WFDFN |
| Height | 0.8mm |
| Hysteresis | 5.5mV |
| Input Bias Current | 25nA |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 29us |
| RoHS Compliant | Yes |
| Series | TPS3700 |
| Turn-On Delay Time | 29us |
| Watchdog Timer | No |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3700DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
