The TPS7H3301HKR/EM is a 16-terminal dual function terminator IC from Texas Instruments. It operates over a temperature range of -55 to 125°C and is supplied with a nominal voltage of 3.3V, with a minimum of 2.375V and a maximum of 3.5V. The device is packaged in a CFP-16 package and is designed for use in bus termination applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7H3301HKR/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 9.63 |
| Length | 11.01 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 3.5 |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7H3301HKR/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.