
TEXAS INSTRUMENTS TPS92010EVM-592 TPS92010, 110VAC TRIAC, EVAL MODULE
Sign in to ask questions about the Texas Instruments TPS92010EVM-592 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92010EVM-592 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage (AC) | 130V |
| Min Input Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Output Current | 325mA |
| Output Current per Channel | 325mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TrueDrive™ |
| Topology | Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS92010EVM-592 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
