The TPS92550 is a constant current buck LED driver micro-module that integrates all power components including the power inductor. It drives up to 10 LEDs in a single string (14W max) with a wide input voltage range of 4.5V to 36V. The module operates at a constant 400kHz switching frequency and provides up to 96% power efficiency. It features a fast control loop for 256-step PWM dimming and includes protection for thermal shutdown, input under-voltage lockout, and LED open/short circuits.
Sign in to ask questions about the Texas Instruments TPS92550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92550 technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 36V |
| Output Current (Max) | 0.45A |
| Switching Frequency | 400kHz |
| Efficiency | 96% |
| Operating Temperature Range | -40 to 125°C |
| Number of Channels | 1count |
| Dimming Method | PWM, AnalogType |
| RoHS | Compliant |
| Emi Standard | EN55015 |
Download the complete datasheet for Texas Instruments TPS92550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.