The TPS92613-Q1 is an automotive-qualified single-channel high-side LED driver designed for current regulation. It features an adjustable constant current via an external sense resistor, supports PWM dimming via the input pins, and includes comprehensive diagnostic capabilities for LED open and short-circuit conditions. The device is designed to provide a monolithic alternative to discrete solutions, reducing system-level cost and enhancing reliability in automotive lighting applications.
Sign in to ask questions about the Texas Instruments TPS92613-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS92613-Q1 technical specifications.
| Number of Channels | 1count |
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 40V |
| Output Current (Max) | 0.6A |
| Operating Temperature Range | -40 to 125°C |
| Current Accuracy | ±4.6% |
| Maximum Dropout Voltage at 300mA | 1.3V |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TPS92613-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.