The UCC28514NE4 is a DC/DC controller from Texas Instruments, packaged in a PDIP with a lead-free status of contains lead. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 18V. The device requires a nominal supply current of 4mA. It is compliant with RoHS regulations and is available in a packaging quantity of 20 units per rail/Tube.
Sign in to ask questions about the Texas Instruments UCC28514NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC28514NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28514 |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28514NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.