
The UCC39161DP is a single channel power management IC from Texas Instruments, packaged in a SOIC-8 package. It features thermal limit functionality and is compliant with RoHS standards. The device operates over a temperature range of 0 to 70°C and has a maximum output current of 800mA. It is designed for surface mount applications and is available in a rail or tube packaging format.
Sign in to ask questions about the Texas Instruments UCC39161DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39161DP technical specifications.
| Package/Case | SOIC |
| Features | Thermal Limit |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39161DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
