
9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, PLASTIC, MO-153, TSSOP-28
Sign in to ask questions about the Texas Instruments UCC5519PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5519PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5519PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
