The UCC5606 is a 9-bit termination IC with a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V. It is available in a TSSOP-24 package and is RoHS compliant. The IC operates within a temperature range of 0°C to 70°C and has a supply current of 218mA. The UCC5606 is a surface mount device and is packaged in a rail/Tube package with 60 units per package.
Sign in to ask questions about the Texas Instruments UCC5606PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5606PWPG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Series | UCC5606 |
| Supply Current | 218mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5606PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.