
The UCC5614DPTRG4 is a 9-bit termination IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to be used with a supply voltage of 5.25V and has a maximum supply current of 218mA. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments UCC5614DPTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5614DPTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 218mA |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5614DPTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
