
18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, GREEN, TSSOP-28
Sign in to ask questions about the Texas Instruments UCC5618PWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5618PWPG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Terminations | 18 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 440mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5618PWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
