
The UCC5618QP is an 18-bit termination IC from Texas Instruments, designed for operation within a 4.0V to 5.25V supply voltage range. It features a maximum supply current of 440mA and is packaged in a PLCC package, suitable for surface mount applications. The device is rated for operation over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC5618QP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC5618QP technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Terminations | 18 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 110R |
| RoHS Compliant | Yes |
| Supply Current | 440mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC5618QP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
